1052511-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 183
Unit Price: RM68.37000
Datasheet

Similar


Amphenol RF
In Stock: 227
Unit Price: RM78.53000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder, Microstrip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052511-1

DigiKey Part Number
A122686-ND
Manufacturer
Manufacturer Product Number
1052511-1
Description
CONN SMA RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder, Microstrip
Datasheet
 Datasheet
EDA/CAD Models
1052511-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Receptacle, Female Socket
Body Finish
Gold
Contact Termination
Solder, Microstrip
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF2950-6081Amphenol SV Microwave183SF2950-6081-NDRM68.37000Direct
901-9888Amphenol RF227901-9888-NDRM78.53000Similar
Obsolete
Marketplace Stock: 13 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13In Stock
Ships from WEC