Similar

1053111-1 | |
|---|---|
DigiKey Part Number | A99385-ND |
Manufacturer | |
Manufacturer Product Number | 1053111-1 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1053111-1 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bag | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder Cup | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 18 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0701-401 | Cinch Connectivity Solutions Johnson | 1,051 | J490-ND | RM26.04000 | Similar |
| 901-9909 | Amphenol RF | 0 | ARF2746-ND | RM133.29000 | Similar |




