
1055689-1 | |
|---|---|
DigiKey Part Number | A102064TR-ND - Tape & Reel (TR) A102064CT-ND - Cut Tape (CT) A102064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1055689-1 |
Description | CONN OSMT RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OSMT Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder, Microstrip |
Datasheet | Datasheet |
EDA/CAD Models | 1055689-1 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Center Contact Plating Gold |
Connector Type Receptacle, Male Pin | Dielectric Material Polyphenylene Sulfide (PPS) |
Contact Termination Solder, Microstrip | Operating Temperature -40°C ~ 125°C |
Shield Termination Solder | Voltage Rating 250 V |
Impedance 50 Ohms | Mating Cycles 100 |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.23000 | RM19.23 |
| 10 | RM16.34300 | RM163.43 |
| 25 | RM15.31880 | RM382.97 |
| 50 | RM14.58740 | RM729.37 |
| 100 | RM13.89090 | RM1,389.09 |
| 250 | RM13.02124 | RM3,255.31 |
| 500 | RM12.90744 | RM6,453.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM11.25657 | RM33,769.71 |
| Unit Price without VAT: | RM19.23000 |
|---|---|
| Unit Price with VAT: | RM21.15300 |





