Image for 1056750-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1056750-1

DigiKey Part Number
1056750-1-ND
Manufacturer
Manufacturer Product Number
1056750-1
Description
CONN SHROUD FOR SMP CONNECTORS
Customer Reference
Detailed Description
Connector Shroud For SMP Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
SMP
Accessory Type
Shroud
For Use With/Related Products
SMP Connectors
Body Material
Nickel-Cobalt
Body Finish
Gold
Features
Full Detent, Hermetically Sealed, Solder-In
Color
Gold
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.