1059654-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 515
Unit Price: RM84.75000
Datasheet
OSP, Mini Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSP, Mini Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
1059654-1

1059654-1

DigiKey Part Number
A144882-ND
Manufacturer
Manufacturer Product Number
1059654-1
Description
CONN MINI OSP RCPT STR 50 OHM
Customer Reference
Detailed Description
OSP, Mini Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1059654-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Press Fit (Knurled)
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes