
1103073-1 | |
|---|---|
DigiKey Part Number | A119147-ND |
Manufacturer | |
Manufacturer Product Number | 1103073-1 |
Description | CONN HOOD SIDE ENTRY SZQ M25 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 Q IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | Q | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 1.898" L x 1.142" W x 2.126" H (48.20mm x 29.00mm x 54.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |

