
1106461-2 | |
|---|---|
DigiKey Part Number | A111803-ND |
Manufacturer | |
Manufacturer Product Number | 1106461-2 |
Description | CONN HOOD SIDE ENTRY SZ8 M40 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1106461-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 6.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |







