
1217857-1 | |
|---|---|
DigiKey Part Number | 1217857-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217857-1 |
Description | CONN MAG TERM 18-20AWG QC 0.187 |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 18-20 AWG Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | 300 | |
Terminal Type | Poke-In Tab/Terminal, Combination | |
Size | 3 | |
Termination | Quick Connect | |
Wire Gauge | 18-20 AWG | |
Features | QC .187 | |
Base Product Number |

