
1245615-1 | |
|---|---|
DigiKey Part Number | A124782-ND |
Manufacturer | |
Manufacturer Product Number | 1245615-1 |
Description | CONN INSERT FMALE 12POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | - | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 60V | |
Current Rating (Amps) | - | |
Contact Type | Coaxial and Fiber Optic | |
Operating Temperature | -20°C ~ 80°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM11.80025 | RM472.01 |
| Unit Price without VAT: | RM11.80025 |
|---|---|
| Unit Price with VAT: | RM12.98028 |

