Ring Terminal Connector M10 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135480-3

DigiKey Part Number
135480-3-ND
Manufacturer
Manufacturer Product Number
135480-3
Description
CONN RING CIRC 2AWG M10 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M10 Stud
Thickness
-
Width - Outer Edges
0.626" (15.90mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Angled
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,760 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
200RM519.04575RM103,809.15
Manufacturers Standard Package
Unit Price without VAT:RM519.04575
Unit Price with VAT:RM570.95033

Other Suppliers on DigiKey

1,100In Stock
Ships from WEC