Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)
1379165-7
1379165-7

1379165-7

DigiKey Part Number
17-1379165-7-ND
Manufacturer
Manufacturer Product Number
1379165-7
Description
4POS MQS .63 HEADER 180DEG THR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1379165-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.232" (5.90mm)
Packaging
Box
Contact Length - Post
0.150" (3.81mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 HB
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
12V
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM5.06000RM5.06
10RM4.28600RM42.86
100RM3.64030RM364.03
585RM3.21347RM1,879.88
1,170RM3.06007RM3,580.28
5,265RM2.75207RM14,489.65
10,530RM2.62085RM27,597.55
Manufacturers Standard Package
Unit Price without VAT:RM5.06000
Unit Price with VAT:RM5.56600