
1379671-1 | |
|---|---|
DigiKey Part Number | 1379671-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379671-1 |
Description | CONN PLUG HSG 40POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379671-1 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 100°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM3.91600 | RM39.16 |
| 25 | RM3.66880 | RM91.72 |
| 50 | RM3.49400 | RM174.70 |
| 100 | RM3.32650 | RM332.65 |
| 250 | RM3.11812 | RM779.53 |
| 800 | RM2.87226 | RM2,297.81 |
| 1,600 | RM2.73513 | RM4,376.21 |
| 3,200 | RM2.60463 | RM8,334.82 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |

