1394355-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.33917
Datasheet
2 Position Rectangular Receptacle Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1394355-2

DigiKey Part Number
A119203-ND
Manufacturer
Manufacturer Product Number
1394355-2
Description
CONN RCPT 2POS IDC TIN
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
1394355-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Blade Pin
Number of Positions
2
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
Dual Wire Exit
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes