2 Connector Receptacle, Female Blade Sockets Through Hole Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410278-2

DigiKey Part Number
A118580-ND
Manufacturer
Manufacturer Product Number
1410278-2
Description
CONN RCPT POWER 2POS PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Connector Receptacle, Female Blade Sockets Through Hole Black Power
Datasheet
 Datasheet
EDA/CAD Models
1410278-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Power
Number of Positions
2
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
2 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM60.48000RM60.48
60RM45.27850RM2,716.71
120RM43.11808RM5,174.17
540RM38.78054RM20,941.49
1,020RM37.08135RM37,822.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM60.48000
Unit Price with VAT:RM66.52800