0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141352-4

DigiKey Part Number
A116187TR-ND - Tape & Reel (TR)
A116187CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
141352-4
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
141352-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.063" ~ 0.098" (1.60mm ~ 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,448
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.61500RM6.15
25RM0.57680RM14.42
50RM0.54920RM27.46
100RM0.52320RM52.32
250RM0.49028RM122.57
500RM0.46674RM233.37
1,000RM0.44443RM444.43
2,500RM0.41658RM1,041.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.38549RM2,891.18
15,000RM0.36709RM5,506.35
22,500RM0.35674RM8,026.65
37,500RM0.34411RM12,904.13
52,500RM0.33604RM17,642.10
75,000RM0.32770RM24,577.50
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100