
141579-4 | |
|---|---|
DigiKey Part Number | 141579-4-ND |
Manufacturer | |
Manufacturer Product Number | 141579-4 |
Description | CONN TERM PIN RCPT 20-24AWG TH |
Customer Reference | |
Detailed Description | Terminal Pin Receptacle Connector Through Hole 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Pin Receptacle | |
Termination | Through Hole | |
Wire Gauge | 20-24 AWG | |
Color | - | |
Base Product Number |

