9 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1445816-2

DigiKey Part Number
1445816-2-ND
Manufacturer
Manufacturer Product Number
1445816-2
Description
CONN RCPT HSNG MALE 9POS PNL MNT
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9
Shell Size - Insert
11-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Fastening Type
Bayonet Lock
Orientation
B
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.