



1445716-8 | |
|---|---|
DigiKey Part Number | A101913-ND |
Manufacturer | |
Manufacturer Product Number | 1445716-8 |
Description | CONN PLUG 1POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 1 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1445716-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Single Pole | |
Connector Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Features | Stackable | |
Color | White | |
Fastening Type | Spring Retention | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 75 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.61000 | RM32.61 |
| 10 | RM27.72900 | RM277.29 |
| 25 | RM25.99040 | RM649.76 |
| 50 | RM24.74840 | RM1,237.42 |
| 100 | RM23.56740 | RM2,356.74 |
| Unit Price without VAT: | RM32.61000 |
|---|---|
| Unit Price with VAT: | RM35.87100 |


