146135-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM3.05775
Datasheet

Similar


WEC
In Stock: 4,896
Unit Price: RM4.13702
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

146135-3

DigiKey Part Number
146135-3-ND
Manufacturer
Manufacturer Product Number
146135-3
Description
CONN HEADER SMD 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
146135-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes