Connector Header Through Hole Cuttable position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole Cuttable position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

146851-2

DigiKey Part Number
A128003TR-ND - Tape & Reel (TR)
A128003CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
146851-2
Description
CONN HEADER VERT 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole Cuttable position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
146851-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,756
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.25200RM2.52
100RM0.21510RM21.51
500RM0.19212RM96.06
1,000RM0.18293RM182.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
75,000RM0.13616RM10,212.00
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900