
6-1437161-5 | |
|---|---|
DigiKey Part Number | 6-1437161-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-1437161-5 |
Description | CABLE FLXSTRP 5POS 1.27MM 1.6" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.050" (1.27mm) 1.600" (40.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 5 | |
Pitch | 0.050" (1.27mm) | |
Length | 1.600" (40.64mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.39714 | RM11,985.70 |
| Unit Price without VAT: | RM2.39714 |
|---|---|
| Unit Price with VAT: | RM2.63685 |

