1742832-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.28843
Datasheet
Terminal Magnetic Connector 28-30 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742832-1

DigiKey Part Number
1742832-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1742832-1
Description
CONN MAG TERM 28-30AWG IDC
Customer Reference
Detailed Description
Terminal Magnetic Connector 28-30 AWG IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
-
Terminal Type
Quick Connect Tab Terminal
Size
-
Termination
IDC
Wire Gauge
28-30 AWG
Features
QC .187
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes