152879 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,873
Unit Price: RM3.39000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 846
Unit Price: RM3.31000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 917
Unit Price: RM22.38000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15,794
Unit Price: RM1.77000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,949
Unit Price: RM2.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 245
Unit Price: RM6.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17,565
Unit Price: RM4.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,988
Unit Price: RM1.77000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.66256

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,127
Unit Price: RM4.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19,279
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8,143
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.70483
Datasheet
Ring Terminal Connector 1/4 Stud Circular 16-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152879

DigiKey Part Number
152879-ND
Manufacturer
Manufacturer Product Number
152879
Description
CONN RING CIRC 16-18AWG #1/4
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.086" (27.58mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-18 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Orange, Red Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.055" ~ 0.110" (1.40mm ~ 2.79mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM3.62096RM7,241.92
Unit Price without VAT:RM3.62096
Unit Price with VAT:RM3.98306