152891 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM20.30000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,762
Unit Price: RM3.87000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13,020
Unit Price: RM4.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 75
Unit Price: RM3.59000
Datasheet
Image for 152891 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152891

DigiKey Part Number
152891-ND
Manufacturer
Manufacturer Product Number
152891
Description
CONN RING CIRC 20AWG #10 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.803" (20.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Purple, Red Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.045" ~ 0.080" (1.14mm ~ 2.03mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.