
153112 | |
|---|---|
DigiKey Part Number | 153112-ND |
Manufacturer | |
Manufacturer Product Number | 153112 |
Description | CONN RING CIRC 12-14AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.867" (22.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | White | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.090" ~ 0.125" (2.29mm ~ 3.18mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |





