



1546073-7 | |
|---|---|
DigiKey Part Number | A135081-ND |
Manufacturer | |
Manufacturer Product Number | 1546073-7 |
Description | TERM BLK 7POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1546073-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.96000 | RM23.96 |
| 10 | RM16.98100 | RM169.81 |
| 25 | RM14.91360 | RM372.84 |
| 50 | RM13.63800 | RM681.90 |
| 100 | RM12.59110 | RM1,259.11 |
| 300 | RM11.33407 | RM3,400.22 |
| 500 | RM10.88930 | RM5,444.65 |
| 1,000 | RM10.39983 | RM10,399.83 |
| Unit Price without VAT: | RM23.96000 |
|---|---|
| Unit Price with VAT: | RM26.35600 |

