
154717-6 | |
|---|---|
DigiKey Part Number | A99653TR-ND - Tape & Reel (TR) A99653CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154717-6 |
Description | CONN QC RCPT 11-13.5AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 154717-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 11-13.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" ~ 0.169" (3.61mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.91400 | RM9.14 |
| 25 | RM0.85720 | RM21.43 |
| 50 | RM0.81640 | RM40.82 |
| 100 | RM0.77740 | RM77.74 |
| 250 | RM0.72860 | RM182.15 |
| 500 | RM0.69368 | RM346.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.64188 | RM962.82 |
| 3,000 | RM0.61123 | RM1,833.69 |
| 4,500 | RM0.59399 | RM2,672.95 |
| 7,500 | RM0.57295 | RM4,297.12 |
| 10,500 | RM0.55951 | RM5,874.85 |
| 15,000 | RM0.54561 | RM8,184.15 |
| 37,500 | RM0.51147 | RM19,180.12 |
| 75,000 | RM0.48708 | RM36,531.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

























