


1554289-1 | |
|---|---|
DigiKey Part Number | 17-1554289-1-ND |
Manufacturer | |
Manufacturer Product Number | 1554289-1 |
Description | 0.50 CONN 40P PLUG ASSY KEYING T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm) |
EDA/CAD Models | 1554289-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.061" (1.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.02000 | RM9.02 |
| 10 | RM7.67100 | RM76.71 |
| 25 | RM7.18960 | RM179.74 |
| 50 | RM6.84700 | RM342.35 |
| 100 | RM6.51950 | RM651.95 |
| 300 | RM6.03280 | RM1,809.84 |
| 500 | RM5.81922 | RM2,909.61 |
| 1,000 | RM5.54153 | RM5,541.53 |
| 2,500 | RM5.19481 | RM12,987.03 |
| Unit Price without VAT: | RM9.02000 |
|---|---|
| Unit Price with VAT: | RM9.92200 |


