
1586487-1 | |
|---|---|
DigiKey Part Number | 1586487-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1586487-1 |
Description | CONN PIN 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-12 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | RM1.60568 | RM28,902.24 |
| Unit Price without VAT: | RM1.60568 |
|---|---|
| Unit Price with VAT: | RM1.76625 |

