
1587831-4 | |
|---|---|
DigiKey Part Number | 1587831-4-ND |
Manufacturer | |
Manufacturer Product Number | 1587831-4 |
Description | CONN HDR HSG 2POS 10.40MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Black 0.409" (10.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

