
165045 | |
|---|---|
DigiKey Part Number | A112598-ND |
Manufacturer | |
Manufacturer Product Number | 165045 |
Description | CONN WIRE PIN 14-16AWG SOLIS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG Solistrand Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pin Diameter | Circular - 0.070" (1.78mm) Dia | |
Length - Pin | 0.265" (6.73mm) | |
Length - Overall | 0.565" (14.35mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.085" (2.16mm) | |
Diameter - Barrel OD | 0.165" (4.19mm) | |
Material - Insulation | - | |
Length - Termination | 0.161" (4.09mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.43177 | RM7,158.85 |
| Unit Price without VAT: | RM1.43177 |
|---|---|
| Unit Price with VAT: | RM1.57495 |






