165407 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6,012
Unit Price: RM1.69000
Datasheet
Image for 165407 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165407

DigiKey Part Number
165407-ND
Manufacturer
Manufacturer Product Number
165407
Description
P.G. RING DIN
Customer Reference
Detailed Description
Ring Terminal Connector M3.5 Stud Circular 1.5 ~ 2.5mm² Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
M3.5 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.236" (6.00mm)
Length - Overall
0.827" (21.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1.5 ~ 2.5mm²
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.154" (3.91mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes