
1658694-1 | |
|---|---|
DigiKey Part Number | AHA20B-ND |
Manufacturer | |
Manufacturer Product Number | 1658694-1 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1658694-1 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.174" (4.42mm) |
Series | Overall Contact Length 0.703" (17.86mm) |
Packaging Bulk | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Press-Fit, Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71918-020LF | Amphenol CS (FCI) | 601 | 609-71918-020LF-ND | RM7.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.83000 | RM22.83 |
| 70 | RM16.91000 | RM1,183.70 |
| 140 | RM16.10271 | RM2,254.38 |
| 560 | RM14.60288 | RM8,177.61 |
| 1,050 | RM13.96984 | RM14,668.33 |
| Unit Price without VAT: | RM22.83000 |
|---|---|
| Unit Price with VAT: | RM25.11300 |













