166569-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 1,223
Unit Price: RM24.98000
Datasheet
48 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166569-1

DigiKey Part Number
A144459-ND
Manufacturer
Manufacturer Product Number
166569-1
Description
CONN RCPT HSG DIN 41612 48POS
Customer Reference
Detailed Description
48 Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type F
Datasheet
 Datasheet
EDA/CAD Models
166569-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Housing for Female Sockets
Connector Style
DIN 41612, Type F
Number of Positions
48
Pitch
0.100" (2.54mm)
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
-
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes