Image for 170180-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170180-1

DigiKey Part Number
170180-1-ND
Manufacturer
Manufacturer Product Number
170180-1
Description
CONN QC RCPT 14-18AWG 0.205
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.205" (5.21mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.252" (6.40mm)
Length - Overall
0.618" (15.70mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.130" ~ 0.181" (3.30mm ~ 4.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types