
170222-3 | |
|---|---|
DigiKey Part Number | 170222-3-ND |
Manufacturer | |
Manufacturer Product Number | 170222-3 |
Description | CONN TAB 14-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |



