
170892-2 | |
|---|---|
DigiKey Part Number | 170892-2-ND |
Manufacturer | |
Manufacturer Product Number | 170892-2 |
Description | CONN RCPT SLEEVE 0.187 1POS CLR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170892-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.44900 | RM4.49 |
| 25 | RM0.41920 | RM10.48 |
| 50 | RM0.39880 | RM19.94 |
| 100 | RM0.37980 | RM37.98 |
| 250 | RM0.35600 | RM89.00 |
| 500 | RM0.33900 | RM169.50 |
| 1,000 | RM0.32276 | RM322.76 |
| 3,000 | RM0.29864 | RM895.92 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

