171508-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,460
Unit Price: RM3.90000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14,895
Unit Price: RM3.62000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,247
Unit Price: RM3.03000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,868
Unit Price: RM2.60000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8,125
Unit Price: RM2.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,102
Unit Price: RM2.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 57,121
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21,264
Unit Price: RM2.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,614
Unit Price: RM3.03000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25,564
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 136,370
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,518
Unit Price: RM3.39000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8,095
Unit Price: RM2.76000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,895
Unit Price: RM2.01000
Datasheet
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171508-4

DigiKey Part Number
A135206-ND
Manufacturer
Manufacturer Product Number
171508-4
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
171508-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Color
Red
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.280" (7.11mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Length - Overall
0.799" (20.29mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
171508-1TE Connectivity AMP Connectors4,460A122330-NDRM3.90000Parametric Equivalent
2-323008-1TE Connectivity AMP Connectors14,895A27235CT-NDRM3.62000Parametric Equivalent
2-326819-1TE Connectivity AMP Connectors5,247A135545CT-NDRM3.03000Parametric Equivalent
2-326878-1TE Connectivity AMP Connectors6,868A28091CT-NDRM2.60000Parametric Equivalent
2-32947-1TE Connectivity AMP Connectors8,125A27304CT-NDRM2.09000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 615 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM2.47691RM12,384.55
Unit Price without VAT:RM2.47691
Unit Price with VAT:RM2.72460

Other Suppliers on DigiKey

615In Stock
Ships from WEC