
1717675-3 | |
|---|---|
DigiKey Part Number | 1717675-3-ND |
Manufacturer | |
Manufacturer Product Number | 1717675-3 |
Description | CONN ML HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Housing for Male Insert Yellow 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717675-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM10.42875 | RM31,286.25 |
| Unit Price without VAT: | RM10.42875 |
|---|---|
| Unit Price with VAT: | RM11.47163 |

