
171819-1 | |
|---|---|
DigiKey Part Number | 17-171819-1-ND |
Manufacturer | |
Manufacturer Product Number | 171819-1 |
Description | 13P MIC CAP HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position |
Datasheet | Datasheet |
EDA/CAD Models | 171819-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.657" (16.69mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.92000 | RM18.92 |
| 10 | RM16.07500 | RM160.75 |
| 110 | RM13.56936 | RM1,492.63 |
| 550 | RM12.11305 | RM6,662.18 |
| 1,100 | RM11.53526 | RM12,688.79 |
| Unit Price without VAT: | RM18.92000 |
|---|---|
| Unit Price with VAT: | RM20.81200 |

