172131-5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.00000
Image for 172131-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172131-5

DigiKey Part Number
172131-5-ND
Manufacturer
Manufacturer Product Number
172131-5
Description
CONN MALE TAB HSG 0.25 3POS BLUE
Customer Reference
Detailed Description
3 Position Housing Connector Male, Tab Blue 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
172131-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.250" (6.35mm)
Number of Positions
3
Stacking Direction
Multiple
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Blue
Material
Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes