
1735438-1 | |
|---|---|
DigiKey Part Number | A108912-ND |
Manufacturer | |
Manufacturer Product Number | 1735438-1 |
Description | CONN SKT MINIDIMM 244POS SMD |
Customer Reference | |
Detailed Description | 244 Position MiniDIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735438-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | MiniDIMM | |
Number of Positions | 244 | |
Memory Type | DDR2 SDRAM | |
Standards | MO-244 | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Card Thickness | 0.062" (1.57mm) | |
Height | 0.385" (9.79mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

