140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1735482-6

DigiKey Part Number
A107916TR-ND - Tape & Reel (TR)
A107916CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1735482-6
Description
CONN RCPT 140POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
140 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1735482-6 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
17mm
Number of Positions
140
Height Above Board
0.620" (15.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,181
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM76.24000RM76.24
10RM64.79600RM647.96
25RM60.73680RM1,518.42
50RM58.21660RM2,910.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM56.18090RM5,618.09
200RM53.50155RM10,700.31
300RM51.99410RM15,598.23
500RM50.15592RM25,077.96
700RM48.98090RM34,286.63
Manufacturers Standard Package
Unit Price without VAT:RM76.24000
Unit Price with VAT:RM83.86400