



174514-1 | |
|---|---|
DigiKey Part Number | A122353-ND |
Manufacturer | |
Manufacturer Product Number | 174514-1 |
Description | CONN PLUG HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug White 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174514-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| 10 | RM4.28700 | RM42.87 |
| 25 | RM4.01880 | RM100.47 |
| 50 | RM3.82580 | RM191.29 |
| 100 | RM3.64290 | RM364.29 |
| 300 | RM3.37093 | RM1,011.28 |
| 500 | RM3.25152 | RM1,625.76 |
| 1,000 | RM3.09629 | RM3,096.29 |
| 2,500 | RM2.90247 | RM7,256.18 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |


