1-1747981-8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 74
Unit Price: RM23.76000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM23.56000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,962
Unit Price: RM20.17000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM14.68698
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 675
Unit Price: RM23.32000
Datasheet
HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1747981-8

DigiKey Part Number
1-1747981-8-ND
Manufacturer
Manufacturer Product Number
1-1747981-8
Description
CONN RCPT HDMI 19POS PNL MNT R/A
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1747981-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount; Surface Mount, Right Angle; Through Hole
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types