Connector Header Through Hole, Right Angle 54 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175448-6

DigiKey Part Number
175448-6-ND
Manufacturer
Manufacturer Product Number
175448-6
Description
CONN HEADER R/A 54POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 54 position
Datasheet
 Datasheet
EDA/CAD Models
175448-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Connector Type
-
Contact Type
Tab
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.280" (7.11mm)
Contact Length - Post
0.157" (4.00mm)
Overall Contact Length
-
Insulation Height
0.862" (21.89mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 3,181 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM23.99000RM23.99
10RM21.01200RM210.12
100RM18.81030RM1,881.03
500RM17.49022RM8,745.11
1,000RM15.62021RM15,620.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM23.99000
Unit Price with VAT:RM26.38900

Other Suppliers on DigiKey

3,181In Stock
Ships from WEC