
1761072-3 | |
|---|---|
DigiKey Part Number | A114959-ND |
Manufacturer | |
Manufacturer Product Number | 1761072-3 |
Description | CONN HSSDC2 RCPT 7POS SLD RA SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position HSSDC2 Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1761072-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | HSSDC2 | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | RM55.01882 | RM39,613.55 |
| Unit Price without VAT: | RM55.01882 |
|---|---|
| Unit Price with VAT: | RM60.52070 |

