
176282-2 | |
|---|---|
DigiKey Part Number | A112717-ND |
Manufacturer | |
Manufacturer Product Number | 176282-2 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176282-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.30800 | RM13.08 |
| 25 | RM1.22760 | RM30.69 |
| 50 | RM1.16780 | RM58.39 |
| 100 | RM1.11230 | RM111.23 |
| 250 | RM1.04252 | RM260.63 |
| 500 | RM0.99264 | RM496.32 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

