
1770020-1 | |
|---|---|
DigiKey Part Number | A35083-ND |
Manufacturer | |
Manufacturer Product Number | 1770020-1 |
Description | CBL DVI-D SGL M TO HDMI-A M 2M |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |









