
179970-9 | |
|---|---|
DigiKey Part Number | 17-179970-9-ND |
Manufacturer | |
Manufacturer Product Number | 179970-9 |
Description | PL EXII 250 REC HSG 1P NYLON BLA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179970-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.98900 | RM9.89 |
| 25 | RM0.92520 | RM23.13 |
| 50 | RM0.88180 | RM44.09 |
| 100 | RM0.83920 | RM83.92 |
| 300 | RM0.77643 | RM232.93 |
| 600 | RM0.73933 | RM443.60 |
| 1,200 | RM0.70401 | RM844.81 |
| 2,700 | RM0.66484 | RM1,795.07 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

